Filter Your Search
1 - 2 of 2 results
|
TMS320LF2402APGAR
Texas Instruments
|
$9.0867 | Yes | Yes | Active | 16 | 544 | 16 | 16 | 20 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 110 mA | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | QFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||
|
TMS320LF2402APGA
Texas Instruments
|
$9.5480 | Yes | Yes | Active | 16 | 544 | 16 | 16 | 20 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 70 mA | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | QFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |