Filter Your Search
1 - 1 of 1 results
|
TMS320VC5402AGWS16
Texas Instruments
|
$12.3045 | No | Obsolete | 16 | 16384 | 16 | 23 | 20 MHz | 2 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 4 | 16 | 16 | MROM | 800 µA | 1.65 V | 1.55 V | INDUSTRIAL | R-PBGA-B144 | e0 | 3 | 100 °C | -40 °C | 220 | 20 | 144 | PLASTIC/EPOXY | BGA | BGA144,13X13,32 | RECTANGULAR | GRID ARRAY | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA, BGA144,13X13,32 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |