Filter Your Search
1 - 2 of 2 results
|
TMS320VC5402GGU100
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 20 | 20 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.71 V | S-PBGA-B144 | COMMERCIAL | e0 | 3 | 220 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS LLC | BGA | PLASTIC, BGA-144 | 144 | unknown | ||||||||||||||||||
|
TMS320VC5402GGU100
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 16384 | 16 | 20 | 20 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 6 | 4 | 16 | 16 | MROM | 1.98 V | 1.71 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | BGA-144 | 144 | not_compliant | 8542.31.00.01 | Texas Instruments |