Filter Your Search
1 - 2 of 2 results
|
TMS320VC5421GGU200
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 65536 | 16 | 19 | 50 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.75 V | OTHER | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | BGA-144 | 144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
TMS320VC5421GGU
Texas Instruments
|
Check for Price | Obsolete | 16 | 19 | 50 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 1.98 V | 1.71 V | OTHER | S-PBGA-B144 | Not Qualified | 85 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, | 144 | unknown | 3A991.A.2 | 8542.31.00.01 |