Filter Your Search
1 - 1 of 1 results
|
TMS320VC5502PGF300
Texas Instruments
|
$12.4820 | Yes | Yes | Active | 16 | 32768 | 32 | 20 | 50 MHz | 4 | YES | 1.26 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 6 | 4 | 16 | 16 | MROM | 239 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-176 | 176 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |