Filter Your Search
1 - 1 of 1 results
|
TMS32C6414DGLZ5E0
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 16384 | 64 | 23 | 75.19 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | MULTIPLE | YES | 1.26 V | 1.14 V | S-PBGA-B532 | Not Qualified | e0 | 4 | NOT SPECIFIED | NOT SPECIFIED | 532 | PLASTIC/EPOXY | FBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | FBGA, BGA532,26X26,32 | 532 | not_compliant | 3A991.A.2 | 8542.31.00.01 |