Filter Your Search
1 - 1 of 1 results
|
TMS32C6415EZLZ7E3
Texas Instruments
|
$169.6188 | Yes | No | Lifetime Buy | 32 | 16384 | 64 | 32 | 75.18 MHz | 3 | YES | 1.4 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3VI/O SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 125 mA | 1.44 V | 1.36 V | OTHER | S-PBGA-B532 | Not Qualified | e1 | 4 | 90 °C | 260 | 30 | 532 | PLASTIC/EPOXY | HFBGA | BGA532,26X26,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 3.3 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-532 | 532 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |