Filter Your Search
1 - 10 of 540 results
|
TMS370C080NL
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 5 MHz | 4096 | 128 | TMS370 | 20 MHz | 33 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 45 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | ||||||||||||||||||||
|
TMS370C610AFNA
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 20 MHz | 4096 | 128 | 128 | TMS370 | 20 MHz | 22 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 1 | 8 | 8 | YES | OTPROM | 36 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.31.00.01 | ||||||||||
|
TMS370C6C2AFNT
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 5 MHz | 8192 | 128 | TMS370 | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | OTPROM | 36 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | TEXAS INSTRUMENTS INC | PLASTIC, LCC-28 | not_compliant | 8542.31.00.01 | QLCC | 28 | ||||||||||||||||
|
TMS370C6C2AFNT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 5 MHz | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | e0 | 1 | 105 °C | -40 °C | 220 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, LCC-28 | unknown | QLCC | 28 | |||||||||||||||||||||
|
TMS370C722AFNA
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 5 MHz | 8192 | 256 | 256 | TMS370 | 20 MHz | 34 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 2 | 8 | 8 | YES | OTPROM | 45 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | 8542.31.00.01 | ||||||||||
|
TMS370C067AFNA
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 5 MHz | 24576 | 1024 | TMS370 | 8 | 16 | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 56 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | LCC | 68 | |||||||||||||||
|
TMS370C040NL
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 5 MHz | 4096 | 256 | TMS370 | 20 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | |||||||||||||||||||
|
TMS370C340ANT
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 4096 | 256 | TMS370 | 20 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 45 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | DIP | 40 | |||||||||||||||||||
|
TMS370C742FNT
Texas Instruments
|
Check for Price | Obsolete | 8 | 20 MHz | 36 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 45 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
TMS370C3A7ANL
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 24576 | 512 | TMS370 | 20 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | DIP | 40 |