Filter Your Search
1 - 3 of 3 results
|
TMS370C702FNA
Texas Instruments
|
Check for Price | Obsolete | 8 | 5 MHz | 8192 | 5 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.31.00.01 | ||||||||||
|
TMS370C702FNL
Texas Instruments
|
Check for Price | Obsolete | 8 | 5 MHz | 8192 | 5 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.31.00.01 | |||||||||||
|
TMS370C702FNT
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 8192 | 256 | TMS370 | 20 MHz | 22 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 36 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.31.00.01 |