Filter Your Search
1 - 3 of 3 results
|
TMS470R1A128PZT
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 20 MHz | 12 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | YES | FLASH | 2.06 V | 1.81 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 100 | compliant | |||||||||||
|
TMS470R1A128PZ-TR
Texas Instruments
|
Check for Price | Obsolete | 32 | 48 MHz | 20 MHz | 12 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | YES | FLASH | 2.06 V | 1.81 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||
|
TMS470R1A128PZ-T
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 32 | 48 MHz | 131072 | 8192 | ARM7 | 20 MHz | 12 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.06 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-100 | 100 | compliant | 8542.31.00.01 | Texas Instruments |