Filter Your Search
1 - 1 of 1 results
|
TMS470R1B1MPGEAR
Texas Instruments
|
$19.6164 | Yes | Yes | Not Recommended | 32 | 60 MHz | 1048576 | 65536 | 64 | ARM7TDMI | 16 | 27 | 10 MHz | 93 | 1 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | NO | YES | FIXED POINT | YES | NO | YES | 16 | 16 | 5 | 8 | 8 | YES | FLASH | 125 mA | 2.05 V | 2 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-100 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |