Filter Your Search
1 - 2 of 2 results
|
TMS5700914APGEQQ1
Texas Instruments
|
$9.4936 | Yes | Yes | Active | 32 | 160 MHz | 1048576 | 131072 | CORTEX-R4F | 80 MHz | 64 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G144 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||||||||||
|
TMS5700914APGEQQ1R
Texas Instruments
|
Check for Price | Obsolete | 32 | 160 MHz | 1048576 | 131072 | CORTEX-R4F | 160 MHz | 64 | 51 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 16 | 9 | 6 | 8 | 8 | YES | FLASH | 390 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G144 | 125 °C | -40 °C | AEC-Q100 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LFQFP, QFP144,.87SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 |