Filter Your Search
1 - 1 of 1 results
|
TMS5701115CPGEQQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 160 MHz | 1048576 | 131072 | 128 | CORTEX-R4F | 80 MHz | 101 | 40 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 16 | 7 | 8 | 8 | YES | FLASH | 465 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G144 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |