Filter Your Search
1 - 1 of 1 results
|
TMS5701227BPGEQQ1
Texas Instruments
|
$19.7000 | Yes | Yes | Obsolete | 32 | 160 MHz | 327680 | 196608 | CORTEX-R4F | 16 | 13 | 80 MHz | 16 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 350 mA | 1.32 V | 1.14 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |