Filter Your Search
1 - 5 of 5 results
|
TMS77C82NA
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 3 MHz | 8192 | 256 | 256 | TMS7000 | 8 | 16 | 6 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | OTPROM | 29 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | ||
|
TMS77C82JD
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 3 MHz | 8192 | 256 | TMS7000 | NO | CMOS | UVPROM | 29 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
TMS77C82NL
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 3 MHz | 8192 | 256 | 256 | TMS7000 | 8 | 16 | 6 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | OTPROM | 29 mA | 6 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.31.00.01 | |||
|
TMS77C82FNL
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 3 MHz | 8192 | 256 | 256 | TMS7000 | 8 | 16 | 6 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | OTPROM | 29 mA | 6 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | 8542.31.00.01 | |||
|
TMS77C82FNA
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 3 MHz | 8192 | 256 | 256 | TMS7000 | 8 | 16 | 6 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | OTPROM | 29 mA | 6 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC44,.7SQ | not_compliant | 8542.31.00.01 |