Filter Your Search
1 - 2 of 2 results
|
TMUX1134PWR
Texas Instruments
|
$1.8472 | Yes | Yes | Active | 2.5 V | YES | -2.5 V | 220 MHz | 4.9 Ω | 180 mΩ | SPDT | CMOS | -2.75 V | -2.25 V | 4 | 4 | 45 dB | 1 µA | 5.5 V | 2.25 V | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | 2019-07-05 | Texas Instruments | ||||||
|
PTMUX1134PWR
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | YES | -2.5 V | 4 Ω | 180 mΩ | SPDT | CMOS | 5.5 V | -2.75 V | -2.25 V | NO | 1 | 4 | 45 dB | COMMON OUTPUT | 1 µA | 2.75 V | 2.25 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G20 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP, | unknown | 8542.39.00.01 | 2019-07-05 | Texas Instruments |