Filter Your Search
1 - 1 of 1 results
|
TMUX1208QRSVRQ1
Texas Instruments
|
$0.6207 | Yes | Yes | Active | 1.2 V | YES | 65 MHz | 105 Ω | 150 mΩ | 190 ns | 150 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | NO | 1 | 1 | 42 dB | COMMON OUTPUT | 2.7 µA | 5.5 V | 1.08 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-XQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | UNSPECIFIED | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 2.6 mm | 550 µm | 1.8 mm | TEXAS INSTRUMENTS INC | VQCCN, LCC16,.07X.1,16 | compliant | EAR99 | 8542.39.00.01 | 2020-08-03 | Texas Instruments |