Filter Your Search
1 - 5 of 5 results
|
TN3724
Texas Instruments
|
Check for Price | No | Obsolete | 2 A | NPN | NO | SINGLE | 1 | 60 | 300 MHz | 2 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
TN3724
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 30 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 12 pF | 850 mW | 2 W | SWITCHING | SILICON | 60 ns | 35 ns | 750 mV | TO-237AA | O-PBCY-W3 | e0 | Not Qualified | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-237, 3 PIN | unknown | EAR99 | TO-237 | 3 | 8541.21.00.75 | |||||
|
TN3724TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 30 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 12 pF | 850 mW | 2 W | SWITCHING | SILICON | 60 ns | 35 ns | 750 mV | TO-237AA | O-PBCY-W3 | e0 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-237, 3 PIN | not_compliant | EAR99 | 8541.21.00.75 | 2018-11-02 | ||||||||
|
TN3724
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 A | NPN | NO | SINGLE | 1 | 60 | 300 MHz | 2 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
TN3724PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 30 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 300 MHz | 12 pF | 850 mW | 2 W | SWITCHING | SILICON | 60 ns | 35 ns | 750 mV | TO-237AA | O-PBCY-W3 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-237, 3 PIN | compliant | EAR99 | 8541.21.00.75 | 2018-11-02 |