Filter Your Search
1 - 3 of 3 results
|
TN5325N3-G
Microchip Technology Inc
|
$0.5166 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 215 mA | 7 Ω | LOGIC LEVEL COMPATIBLE, HIGH INPUT IMPEDANCE, LOW THRESHOLD | 23 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 740 mW | 740 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | TS 16949 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | GREEN PACKAGE-3 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||
![]() |
TN5325N3-G-P002
Microchip Technology Inc
|
$0.5331 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 215 mA | 7 Ω | 23 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 740 mW | 740 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | TS 16949 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||
![]() |
TN5325N3-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 215 mA | 7 Ω | LOGIC LEVEL COMPATIBLE, HIGH INPUT IMPEDANCE, LOW THRESHOLD | 23 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | SUPERTEX INC | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | TO-92 | 3 |