Filter Your Search
1 - 2 of 2 results
|
TNY277GN
Power Integrations
|
$1.1119 | Yes | Obsolete | 230 V | 85 V | 265 V | +2.6V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G7 | Not Qualified | 4 | 125 °C | -40 °C | 250 | 40 | 7 | PLASTIC/EPOXY | SOP | GWDIP7/8,.4 | RECTANGULAR | SMALL OUTLINE | YES | Pure Matte Tin (Sn) | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | SOIC | 8/7 | compliant | EAR99 | 8542.39.00.01 | Power Integrations | |||
|
TNY277GN-TL
Power Integrations
|
$1.1834 | Yes | Active | 230 V | 85 V | 265 V | +2.6V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | Not Qualified | 4 | 125 °C | -40 °C | 250 | 40 | 7 | PLASTIC/EPOXY | SOP | GWDIP7/8,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.575 mm | 3.98 mm | POWER INTEGRATIONS INC | SOIC | 8/7 | compliant | EAR99 | 8542.39.00.01 | Power Integrations |