Filter Your Search
1 - 10 of 54 results
|
L01-6303
Amgis Toroids
|
$7.9007 | Contact Manufacturer | 115 V | 15 V | 53 mA | 15 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.6 VA | CE; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 18.5 mm | 39.6 mm | 39.6 mm | AMGIS LLC | unknown | ||
|
L01-6312
Amgis Toroids
|
$8.9191 | Contact Manufacturer | 115 V | 12 V | 133 mA | 12 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 3.2 VA | CE; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 19.5 mm | 44.7 mm | 44.7 mm | AMGIS LLC | unknown | ||
|
L01-6300
Amgis Toroids
|
$8.9318 | Contact Manufacturer | 115 V | 7 V | 114 mA | 7 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.6 VA | CE; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 18.5 mm | 39.6 mm | 39.6 mm | AMGIS LLC | unknown | ||
|
L01-6302
Amgis Toroids
|
$8.9318 | Contact Manufacturer | 115 V | 12 V | 67 mA | 12 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.6 VA | CE; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 18.5 mm | 39.6 mm | 39.6 mm | AMGIS LLC | unknown | ||
|
L01-6304
Amgis Toroids
|
$8.9318 | Contact Manufacturer | 115 V | 18 V | 44 mA | 18 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.6 VA | CE; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 18.5 mm | 39.6 mm | 39.6 mm | AMGIS LLC | unknown | ||
|
L01-6301
Amgis Toroids
|
$8.9318 | Contact Manufacturer | 115 V | 9 V | 89 mA | 9 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 1.6 VA | CE; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 18.5 mm | 39.6 mm | 39.6 mm | AMGIS LLC | unknown | ||
|
L01-6334
Amgis Toroids
|
$9.0029 | Contact Manufacturer | 115 V | 18 V | 194 mA | 18 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 7 VA | CE; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 23.1 mm | 49.7 mm | 49.7 mm | AMGIS LLC | unknown | ||
|
L01-6311
Amgis Toroids
|
$9.7631 | Contact Manufacturer | 115 V | 9 V | 178 mA | 9 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 3.2 VA | CE; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 19.5 mm | 44.7 mm | 44.7 mm | AMGIS LLC | unknown | ||
|
L01-6310
Amgis Toroids
|
$9.7631 | Contact Manufacturer | 115 V | 7 V | 229 mA | 7 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 3.2 VA | CE; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 19.5 mm | 44.7 mm | 44.7 mm | AMGIS LLC | unknown | ||
|
L01-6313
Amgis Toroids
|
$9.7631 | Contact Manufacturer | 115 V | 15 V | 107 mA | 15 V | TOROIDAL POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 3.2 VA | CE; UL; VDE | 70 °C | THROUGH HOLE MOUNTED | NO | 19.5 mm | 44.7 mm | 44.7 mm | AMGIS LLC | unknown |