Filter Your Search
1 - 2 of 2 results
|
TP0610K-T1-GE3
Vishay Intertechnologies
|
$0.1561 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 185 mA | 6 Ω | ESD PROTECTION, LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | Vishay | |||||
![]() |
TP0610K-T1-GE3
Vishay Siliconix
|
$0.2244 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 185 mA | 6 Ω | ESD PROTECTION, LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | Vishay | SOT-23 | 3 |