Filter Your Search
1 - 1 of 1 results
|
TP11FGPC2
TE Connectivity
|
$3.5266 | No | Active | 400 mA | 20 V | 100000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | SQUARE TYPE | 0.02A@20VAC | 0.02A@20VDC | 400 mA | 20 V | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | RED | POLYAMIDE | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | 1 | BULK | EPOXY TERMINAL SEALED | NO | WIRE | 0.124 inch | 5.23 mm | 8.13 mm | 8.13 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | TE Connectivity |