Filter Your Search
1 - 1 of 1 results
|
TP3406V/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | CMOS | 144 Mbps | DIGITAL SLIC | BASIC | 1 | 2.4 V | 1 mA | 400 mV | U | 20 mA | COMMERCIAL | S-PQCC-J28 | e3 | Not Qualified | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 |