Filter Your Search
1 - 2 of 2 results
|
TPA0112PWPR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 2 | TSSOP | 5 % | VOLUME CONTROL CIRCUIT | CMOS | 1 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
TPA0112PWPRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | TSSOP | 5 % | VOLUME CONTROL CIRCUIT | CMOS | 1 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP24,.25 | 24 | unknown | EAR99 | 8542.39.00.01 |