Filter Your Search
1 - 4 of 4 results
|
TPA032D02DCARG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | 25 dB | HTSSOP | 10 W | 0.5 % | 14 V | CLASS D AUDIO AMPLIFIER | CMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY FOR LOGIC CIRCUIT | 1 | 35 mA | 8 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP48,.3,20 | 48 | unknown | EAR99 | 8542.33.00.01 | |||
|
TPA032D02DCA
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 2 | 20 kHz | 25 dB | HTSSOP | 10 W | 0.5 % | 14 V | CLASS D AUDIO AMPLIFIER | CMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY FOR LOGIC CIRCUIT | 1 | 35 mA | 8 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, HTSSOP-48 | 48 | unknown | EAR99 | 8542.33.00.01 | |||
|
TPA032D02DCAG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 2 | 20 kHz | 25 dB | HTSSOP | 10 W | 0.5 % | 14 V | CLASS D AUDIO AMPLIFIER | CMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY FOR LOGIC CIRCUIT | 1 | 35 mA | 8 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP48,.3,20 | 48 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA032D02DCAR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 2 | 20 kHz | 25 dB | HTSSOP | 10 W | 0.5 % | 14 V | CLASS D AUDIO AMPLIFIER | CMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY FOR LOGIC CIRCUIT | 1 | 35 mA | 8 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-48 | 48 | unknown | EAR99 | 8542.33.00.01 |