Filter Your Search
1 - 1 of 1 results
|
TPA11FGPC004
TE Connectivity
|
$6.7938 | Yes | Active | 400 mA | 20 V | 80000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON | UL | 0.4VA@20VDC | 400 mA | ON-(ON) | 1000VRMS V | 1 GΩ | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | BLACK | POLYETHYLENE | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYESTER | 1 | BULK | 3 | EPOXY TERMINAL SEALED | NO | BRASS | WIRE | 0.152 inch | 5.2324 mm | 8.3312 mm | 8.128 mm | 0.129 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity |