Parametric results for: TPA2000D2PW under Audio/Video Amplifiers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: tpa2000d2pw
Select parts from the table below to compare.
Compare
Compare
TPA2000D2PW
Texas Instruments
$1.0888 Yes Yes Active 2 20 kHz 23.5 dB TSSOP 2 W 0.1 % 5.5 V CLASS D AUDIO AMPLIFIER CMOS 87 dB 1 10 mA 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-24 24 compliant EAR99 8542.33.00.01 Texas Instruments
TPA2000D2PWR
Texas Instruments
$1.1049 Yes Yes Active 2 20 kHz 23.5 dB TSSOP 2 W 0.1 % 5.5 V CLASS D AUDIO AMPLIFIER CMOS 87 dB 1 10 mA 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-24 24 compliant EAR99 8542.33.00.01 Texas Instruments
TPA2000D2PWPR
Texas Instruments
$1.2946 Yes Yes Active 2 20 kHz 23.5 dB HTSSOP 2 W 0.1 % 5.5 V CLASS D AUDIO AMPLIFIER CMOS 87 dB 1 10 mA 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.33.00.01 Texas Instruments
TPA2000D2PWP
Texas Instruments
$2.8576 Yes Yes Active 2 20 kHz 23.5 dB HTSSOP 2 W 0.1 % 5.5 V CLASS D AUDIO AMPLIFIER CMOS 87 dB 1 10 mA 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-24 24 compliant EAR99 8542.33.00.01 Texas Instruments
TPA2000D2PWPG4
Texas Instruments
$3.1395 No Obsolete 2 20 kHz 23.5 dB HTSSOP 2 W 0.1 % 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 10 mA 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP24,.25 24 compliant EAR99 8542.33.00.01 Texas Instruments
TPA2000D2PWG4
Texas Instruments
$3.1395 Yes Obsolete 2 20 kHz 23.5 dB TSSOP 2 W 0.1 % 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 10 mA 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-24 24 compliant EAR99 8542.33.00.01 Texas Instruments
TPA2000D2PWPRG4
Texas Instruments
Check for Price Yes Yes Obsolete 2 20 kHz 23.5 dB HTSSOP 2 W 0.1 % 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 10 mA 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, HTSSOP-24 24 unknown EAR99 8542.33.00.01
TPA2000D2PWRG4
Texas Instruments
Check for Price No Obsolete 2 20 kHz 23.5 dB TSSOP 2 W 0.1 % 5.5 V CLASS D AUDIO AMPLIFIER CMOS 1 10 mA 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP24,.25 24 compliant EAR99 8542.33.00.01 Texas Instruments