Parametric results for: TPA3100D2PHP under Audio/Video Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tpa3100d2php
Select parts from the table below to compare.
Compare
Compare
TPA3100D2PHPR
Texas Instruments
$3.4322 Yes Yes Active 2 22 kHz 36 dB HTFQFP 20 W 26 V CLASS D AUDIO AMPLIFIER CMOS 102 dB 1 26 mA 10 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TQFP48,.35SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm TEXAS INSTRUMENTS INC QFP 9 X 9 MM, GREEN, PLASTIC, HTQFP-48 48 compliant EAR99 8542.33.00.01 Texas Instruments
TPA3100D2PHP
Texas Instruments
$7.7227 Yes Yes Active 2 22 kHz 36 dB HTFQFP 20 W 26 V CLASS D AUDIO AMPLIFIER CMOS 102 dB 1 26 mA 10 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TQFP48,.35SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm TEXAS INSTRUMENTS INC QFP 9 X 9 MM, GREEN, PLASTIC, HTQFP-48 48 compliant EAR99 8542.33.00.01 Texas Instruments
TPA3100D2PHPG4
Texas Instruments
Check for Price Yes Yes Active 2 22 kHz 36 dB HTFQFP 20 W 26 V CLASS D AUDIO AMPLIFIER CMOS 102 dB 1 26 mA 10 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TQFP48,.35SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm TEXAS INSTRUMENTS INC QFP HTFQFP, TQFP48,.35SQ 48 compliant EAR99 8542.33.00.01 Texas Instruments
TPA3100D2PHPRG4
Texas Instruments
Check for Price Yes Yes Active 2 22 kHz 36 dB HTFQFP 20 W 26 V CLASS D AUDIO AMPLIFIER CMOS 102 dB 1 26 mA 10 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TQFP48,.35SQ SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm TEXAS INSTRUMENTS INC QFP HTFQFP, TQFP48,.35SQ 48 compliant EAR99 8542.33.00.01 Texas Instruments