Filter Your Search
1 - 1 of 1 results
|
TPA3100D2RGZR-P
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | 22 kHz | 36 dB | HVQCCN | 21.8 W | 26 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 26 mA | 10 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 7 X 7 MM, GREEN, PLASTIC, QFN-48 | 48 | unknown | EAR99 | 8542.33.00.01 |