Filter Your Search
1 - 2 of 2 results
|
TPA3140D2PWPR
Texas Instruments
|
$1.1855 | Yes | Yes | Active | 2 | 22 kHz | 36 dB | HTSSOP | 10 W | 14.4 V | CLASS D AUDIO AMPLIFIER | CMOS | 102 dB | 1 | 40 mA | 4.5 V | INDUSTRIAL | R-PDSO-G28 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-28 | compliant | EAR99 | Texas Instruments | ||
|
TPA3140D2PWP
Texas Instruments
|
$1.6580 | Yes | Yes | Active | 2 | 22 kHz | 23 dB | HTSSOP | 10 W | 14.4 V | CLASS D AUDIO AMPLIFIER | CMOS | 102 dB | 1 | 4.5 V | INDUSTRIAL | R-PDSO-G28 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-28 | compliant | Texas Instruments |