Filter Your Search
1 - 1 of 1 results
|
TPA6140A2YFFT
Texas Instruments
|
$1.6118 | Yes | Yes | Active | 2 | VFBGA | 25 mW | 10 % | 80 dB | VOLUME CONTROL CIRCUIT | 1 | 2 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.905 mm | 1.905 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 1.6 X 1.6 MM, 0.4 MM PITCH, GREEN, DSBGA-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |