Filter Your Search
1 - 2 of 2 results
|
TPA6204A1DRBR
Texas Instruments
|
$0.5655 | Yes | Yes | Active | 1 | 20 kHz | HVSON | 1.7 W | 5.5 V | AUDIO AMPLIFIER | CMOS | 105 dB | 1 | 6 mA | 2.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | SON-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TPA6204A1DRBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1 | 20 kHz | HVSON | 1.7 W | 5.5 V | AUDIO AMPLIFIER | CMOS | 105 dB | 1 | 6 mA | 2.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.33.00.01 |