Filter Your Search
1 - 1 of 1 results
|
TPA6211A1DRBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1 | 20 kHz | HVSON | 3.1 W | 10 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | CMOS | 105 dB | 1 | 2.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |