Filter Your Search
1 - 3 of 3 results
|
TPB-5/5-12/1-D24
DATEL Inc
|
Check for Price | No | Transferred | 24 V | 5 V | 36 V | 18 V | 4.75 V | 5.25 V | 1 A | 3 | NO | YES | ALSO HAVE THE OUTPUT OF +12V AND -12V | DC-DC REGULATED POWER SUPPLY MODULE | 1.5 % | 1 | HYBRID | OTHER | 35 W | R-MUFM-P10 | e0 | Not Qualified | 50 °C | -25 °C | 10 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 10.16 mm | UPPER | DATEL INC | DIP, DIP10,2.5,400 | unknown | EAR99 | ||||||||
|
TPB-5/5-12/1-D24
C&D Technologies Inc
|
Check for Price | No | Transferred | 24 V | 5 V | 36 V | 18 V | 4.75 V | 5.25 V | 1 A | 3 | NO | YES | ALSO HAVE THE OUTPUT OF +12V AND -12V | DC-DC REGULATED POWER SUPPLY MODULE | 1.5 % | 1 | HYBRID | OTHER | 35 W | R-MUFM-P10 | e0 | Not Qualified | 50 °C | -25 °C | 10 | METAL | DIP | DIP10,2.5,400 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 10.16 mm | UPPER | C&D TECHNOLOGIES INC | DIP, DIP10,2.5,400 | unknown | EAR99 | ||||||||
![]() |
TPB-5/5-12/1-D24
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.75 V | 5.25 V | 3 | NO | YES | ALSO HAVE THE OUTPUT OF +12V AND -12V | DC-DC REGULATED POWER SUPPLY MODULE | 1.5 % | 1 | HYBRID | OTHER | 35 W | R-XDMA-P10 | e0 | Not Qualified | 50 °C | -25 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 50.8 mm | 76.2 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | MODULE | 10 | CASE C10 |