Filter Your Search
1 - 7 of 7 results
|
TPC-75
Eaton Bussmann
|
$78.0341 | Transferred | 80 V | 75 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 80 VDC: 100000 A | ALARM | CE; UL | INLINE/HOLDER | NO | TAB/BLADE | 13.89 mm | 46.34 mm | 46.89 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | Eaton | |||||||||||||||||||||||
|
TPC75B12
STMicroelectronics
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | not_compliant | EAR99 | 91 V | SINGLE | 120 mA | 120 mA | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 67 V | THROUGH-HOLE | SINGLE | RVS BLOCKING BOD | ||||||||||||||||
|
TPC75A12
STMicroelectronics
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | not_compliant | EAR99 | 100 V | SINGLE | 120 mA | 120 mA | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 67 V | THROUGH-HOLE | SINGLE | RVS BLOCKING BOD | ||||||||||||||||
|
TPC75B18
STMicroelectronics
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | not_compliant | EAR99 | 91 V | SINGLE | 180 mA | 180 mA | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 67 V | THROUGH-HOLE | SINGLE | RVS BLOCKING BOD | ||||||||||||||||
|
TPC75A18
STMicroelectronics
|
Check for Price | No | Obsolete | e0 | 70 °C | NO | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | not_compliant | EAR99 | 100 V | SINGLE | 180 mA | 180 mA | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 67 V | THROUGH-HOLE | SINGLE | RVS BLOCKING BOD | ||||||||||||||||
|
TPC-75
Eaton Corporation
|
Check for Price | Yes | Active | 80 V | 75 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 80 VDC: 100000 A | ALARM | 100 kA | CE; UL | INLINE/HOLDER | NO | TAB/BLADE | 13.89 mm | 46.34 mm | 46.89 mm | EATON CORP | compliant | EAR99 | Eaton | |||||||||||||||||||||
|
TPC-75
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 80 V | 75 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 80 VDC: 100000 A | ALARM | CE; UL | INLINE/HOLDER | NO | TAB/BLADE | 13.89 mm | 46.34 mm | 46.89 mm | COOPER INDUSTRIES | unknown | EAR99 |