Filter Your Search
1 - 1 of 1 results
|
TPI100-124A-J
Traco Power
|
Check for Price | Yes | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 26.4 V | 4.17 A | 1 | NO | YES | ALSO OPERATES WITH 120-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 92 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | 100 W | R-XXFM-X7 | EN, IEC, UL | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | XMA | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 76.2 mm | 32 mm | TRACO ELECTRONIC AG | XMA, | compliant | EAR99 |