Filter Your Search
1 - 3 of 3 results
|
TPIC2101D
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | YES | 50 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 10 mA | 16 V | 8 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
TPIC2101DG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 12 V | YES | 50 mA | BRUSH DC MOTOR CONTROLLER | 1 | 10 mA | 16 V | 8 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||
|
TPIC2101DR
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | YES | 50 mA | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 10 mA | 16 V | 8 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 105 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 |