Filter Your Search
1 - 2 of 2 results
|
TPIC6A595DWR
Texas Instruments
|
$1.8712 | Yes | Yes | Active | 5 V | 125 ns | 8 | 8 | YES | SOP | 30 pF | RIGHT | POSITIVE EDGE | OPEN-DRAIN | 6A | SERIAL IN PARALLEL OUT | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | TRUE | 5 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPIC6A595DWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 125 ns | 1 | 8 | YES | SOP | 30 pF | RIGHT | POSITIVE EDGE | OPEN-DRAIN | 6A | SERIAL IN PARALLEL OUT | PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT | TRUE | 5 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |