Filter Your Search
1 - 2 of 2 results
|
TPP100-128A-J
Traco Power
|
Check for Price | Yes | Active | 28 V | 264 V | 85 V | 3.58 A | 1 | YES | AC-DC POWER FACTOR CORRECTION MODULE | 92 % | 100 W | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 50.8 mm | 76.2 mm | 32 mm | TRACO ELECTRONIC AG | compliant | EAR99 | 2018-08-10 | |||||||||||||||||||||||||||
|
TPP100-128
Traco Power
|
Check for Price | Yes | Active | 115 V | 28 V | 264 V | 85 V | 25.2 V | 30.8 V | 3.58 A | 1 | NO | YES | 75 kHz | AC-DC POWER FACTOR CORRECTION MODULE | 92 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | OTHER | 100 W | 1 s | R-XXMA-X7 | EN, IEC, UL | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | MODULE,7LEAD(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 62 mm | 91.4 mm | 39.4 mm | TRACO ELECTRONIC AG | compliant | EAR99 | 2017-01-23 | DMA, MODULE,7LEAD(UNSPEC) |