Filter Your Search
1 - 2 of 2 results
|
TPP150-115
Traco Power
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 85 V | 13.5 V | 16.5 V | 10 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 92 % | 0.5 % | 1 | HYBRID | OTHER | 150 W | R-XXMA-X11 | 50 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 62 mm | 116.8 mm | 39.2 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2017-01-23 | ||
|
TPP150-115A-J
Traco Power
|
Check for Price | Yes | Active | 15 V | 264 V | 85 V | 10 A | 1 | YES | AC-DC POWER FACTOR CORRECTION MODULE | 92 % | 150 W | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 50.8 mm | 101.6 mm | 32 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | 2018-08-10 |