Filter Your Search
1 - 10 of 232 results
|
TPS1H000AQDGNRQ1
Texas Instruments
|
$0.5656 | Yes | Yes | Active | e4 | 125 °C | -40 °C | YES | NICKEL PALLADIUM GOLD SILVER | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 2017-09-07 | Texas Instruments | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | YES | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | S-PDSO-G8 | 3 mm | 2 | 1 | 1 | 8 | SINK | 1 A | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | AEC-Q100 | 1.1 mm | 40 V | 4 V | 13.5 V | AUTOMOTIVE | GULL WING | 650 µm | DUAL | 30 | 90 µs | 90 µs | 3 mm | |||||||||||||||||||||||
|
TPS1100PWR
Texas Instruments
|
$0.6296 | Yes | Yes | Active | LOGIC LEVEL COMPATIBLE, ESD PROTECTED | e4 | 150 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | TSSOP-8 | compliant | EAR99 | Texas Instruments | R-PDSO-G8 | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | GULL WING | DUAL | 30 | TSSOP | 8 | 8542.39.00.01 | SINGLE WITH BUILT-IN DIODE | 15 V | 1.27 A | 400 mΩ | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | P-CHANNEL | 504 mW | Not Qualified | SWITCHING | SILICON | |||||||||||||||||||||||||||
|
TPS1100DR
Texas Instruments
|
$0.7224 | Yes | Yes | Active | LOGIC LEVEL COMPATIBLE, ESD PROTECTED | e4 | 150 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | Texas Instruments | R-PDSO-G8 | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | GULL WING | DUAL | 30 | SOIC | 8 | 8542.39.00.01 | SINGLE WITH BUILT-IN DIODE | 15 V | 1.6 A | 400 mΩ | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | P-CHANNEL | 791 mW | Not Qualified | SWITCHING | SILICON | MS-012AA | ||||||||||||||||||||||||||
|
TPS1H200AQDGNRQ1
Texas Instruments
|
$0.8372 | Yes | Yes | Active | e4 | 125 °C | -40 °C | YES | NICKEL PALLADIUM GOLD SILVER | TEXAS INSTRUMENTS INC | MSOP-8 | compliant | EAR99 | 2018-03-20 | Texas Instruments | TRANSIENT; OVER CURRENT; THERMAL | YES | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | S-PDSO-G8 | 3 mm | 2 | 1 | 1 | 8 | SINK | 4.8 A | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | AEC-Q100 | 1.1 mm | 40 V | 4 V | AUTOMOTIVE | GULL WING | 650 µm | DUAL | 30 | 90 µs | 90 µs | 3 mm | 8542.39.00.01 | |||||||||||||||||||||||
|
TPS1100D
Texas Instruments
|
$0.8467 | Yes | Yes | Active | LOGIC LEVEL COMPATIBLE, ESD PROTECTED | e4 | 150 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | Texas Instruments | R-PDSO-G8 | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | GULL WING | DUAL | 30 | SOIC | 8 | 8542.39.00.01 | SINGLE WITH BUILT-IN DIODE | 15 V | 1.6 A | 400 mΩ | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | P-CHANNEL | 791 mW | Not Qualified | SWITCHING | SILICON | MS-012AA | ||||||||||||||||||||||||||
|
TPS1120DR
Texas Instruments
|
$0.8817 | Yes | Yes | Active | LOGIC LEVEL COMPATIBLE, ESD PROTECTED | e4 | 150 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | GREEN, SOIC-8 | compliant | EAR99 | Texas Instruments | R-PDSO-G8 | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | GULL WING | DUAL | 30 | SOIC | 8 | 8542.39.00.01 | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 15 V | 1.17 A | 400 mΩ | METAL-OXIDE SEMICONDUCTOR | 2 | ENHANCEMENT MODE | P-CHANNEL | 840 mW | Not Qualified | SWITCHING | SILICON | MS-012AA | ||||||||||||||||||||||||||
|
TPS1101PWR
Texas Instruments
|
$0.9443 | Yes | Yes | Active | LOGIC LEVEL COMPATIBLE, ESD PROTECTED | e4 | 150 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | Texas Instruments | R-PDSO-G16 | 1 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | GULL WING | DUAL | 30 | TSSOP | 16 | 8542.39.00.01 | SINGLE WITH BUILT-IN DIODE | 15 V | 2.18 A | 190 mΩ | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | P-CHANNEL | 710 mW | Not Qualified | SWITCHING | SILICON | |||||||||||||||||||||||||||
|
TPS1101DR
Texas Instruments
|
$0.9443 | Yes | Yes | Active | LOGIC LEVEL COMPATIBLE, ESD PROTECTED | e4 | 150 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | Texas Instruments | R-PDSO-G8 | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | 260 | GULL WING | DUAL | 30 | SOIC | 8 | 8542.39.00.01 | SINGLE WITH BUILT-IN DIODE | 15 V | 2.3 A | 190 mΩ | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | P-CHANNEL | 791 mW | Not Qualified | SWITCHING | SILICON | MS-012AA | ||||||||||||||||||||||||||
|
TPS1HB16FQPWPRQ1
Texas Instruments
|
$0.9580 | Yes | No | Active | e4 | 125 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | HTSSOP, TSSOP16,.25 | not_compliant | EAR99 | 2020-04-28 | Texas Instruments | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | YES | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | R-PDSO-G16 | 5 mm | 3 | 1 | 1 | 16 | SINK | 70 A | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | 260 | AEC-Q100 | 1.2 mm | 18 V | 6 V | 13.5 V | AUTOMOTIVE | GULL WING | 650 µm | DUAL | 30 | 235 µs | 235 µs | 4.4 mm | 8542.39.00.01 | STANDARD | TSSOP16,.25 | ||||||||||||||||||||
|
TPS1HB08FQPWPRQ1
Texas Instruments
|
$1.1599 | Yes | No | Active | e4 | 125 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | HSOP, TSSOP16(UNSPEC) | not_compliant | EAR99 | 2019-12-18 | Texas Instruments | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | YES | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | R-PDSO-G16 | 5 mm | 3 | 1 | 1 | 16 | SINK | 94 A | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | 260 | AEC-Q100 | 1.2 mm | 18 V | 6 V | 6 V | AUTOMOTIVE | GULL WING | 650 µm | DUAL | 30 | 235 µs | 235 µs | 4.4 mm | 8542.39.00.01 | STANDARD | TSSOP16(UNSPEC) | 1 | TRUE |