Filter Your Search
1 - 10 of 353 results
|
TPS40040DRBR
Texas Instruments
|
$0.6951 | Yes | Yes | Active | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 4.95V | e4 | 85 °C | -40 °C | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 5.5 V | 2.25 V | 5 V | S-PDSO-N8 | 3 mm | 2 | 1 | 1 | 8 | 15 A | 4.95 V | 600 mV | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 1 mm | PUSH-PULL | 300 kHz | INDUSTRIAL | NO LEAD | 650 µm | DUAL | NOT SPECIFIED | 3 mm | |||||||||
|
TPS40120PW
Texas Instruments
|
$0.7044 | Yes | Yes | Active | e4 | 85 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ANALOG CIRCUIT | R-PDSO-G14 | 5 mm | 1 | 1 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.2 mm | 1 MHz | INDUSTRIAL | GULL WING | 650 µm | DUAL | 30 | 4.4 mm | 1 | TSSOP14,.25 | 1 mA | 5.5 V | 4.3 V | 5 V | ||||||||||||||
|
TPS40211DRCR
Texas Instruments
|
$0.7249 | Yes | Yes | Active | e4 | 125 °C | -40 °C | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | SON | GREEN, PLASTIC, SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 52 V | 4.5 V | 12 V | S-PDSO-N10 | 3 mm | 2 | 1 | 1 | 10 | 5 A | 300 V | 4.5 V | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 1 mm | BUCK-BOOST | 1 MHz | AUTOMOTIVE | NO LEAD | 500 µm | DUAL | NOT SPECIFIED | 3 mm | SOLCC10,.12,20 | 8 V | ||||||||
|
TPS40040DRBT
Texas Instruments
|
$0.7999 | Yes | Yes | Active | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 4.95V | e4 | 85 °C | -40 °C | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 5.5 V | 2.25 V | 5 V | S-PDSO-N8 | 3 mm | 2 | 1 | 1 | 8 | 15 A | 4.95 V | 600 mV | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 1 mm | PUSH-PULL | 300 kHz | INDUSTRIAL | NO LEAD | 650 µm | DUAL | NOT SPECIFIED | 3 mm | |||||||||
|
TPS40211DRCT
Texas Instruments
|
$0.8339 | Yes | Yes | Active | e4 | 125 °C | -40 °C | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | SON | GREEN, PLASTIC, SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 52 V | 4.5 V | 12 V | S-PDSO-N10 | 3 mm | 2 | 1 | 1 | 10 | 5 A | 300 V | 4.5 V | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 1 mm | BUCK-BOOST | 1 MHz | AUTOMOTIVE | NO LEAD | 500 µm | DUAL | NOT SPECIFIED | 3 mm | SOLCC10,.12,20 | 8 V | ||||||||
|
TPS40200DRBR
Texas Instruments
|
$0.8817 | Yes | Yes | Active | e4 | 85 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | SON | SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 52 V | 4.5 V | 12 V | S-PDSO-N8 | 3 mm | 2 | 1 | 1 | 8 | 3 A | 46 V | 700 mV | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 1 mm | SINGLE | 500 kHz | INDUSTRIAL | NO LEAD | 650 µm | DUAL | 30 | 3 mm | ||||||||||
|
TPS40041DRBT
Texas Instruments
|
$0.9642 | Yes | Yes | Active | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 4.95V | e4 | 85 °C | -40 °C | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, PLASTIC, SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 5.5 V | 2.25 V | 5 V | S-PDSO-N8 | 3 mm | 2 | 1 | 8 | 6 A | 4.95 V | 600 mV | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 1 mm | PUSH-PULL | 700 kHz | INDUSTRIAL | NO LEAD | 650 µm | DUAL | NOT SPECIFIED | 3 mm | ||||||||||
|
TPS40000DGQ
Texas Instruments
|
$0.9697 | Yes | Yes | Active | e4 | 85 °C | -40 °C | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 5.5 V | 2.25 V | 5 V | S-PDSO-G10 | 3 mm | 1 | 1 | 1 | 10 | 15 A | 4 V | 700 mV | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.1 mm | PUSH-PULL | 300 kHz | INDUSTRIAL | GULL WING | 500 µm | DUAL | NOT SPECIFIED | 3 mm | ||||||||||
|
TPS40002DGQ
Texas Instruments
|
$1.0910 | Yes | Yes | Active | e4 | 85 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 5.5 V | 2.25 V | 5 V | S-PDSO-G10 | 3 mm | 1 | 1 | 1 | 10 | 15 A | 4 V | 700 mV | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.1 mm | PUSH-PULL | 600 kHz | INDUSTRIAL | GULL WING | 500 µm | DUAL | 30 | 3 mm | TSSOP10,.19,20 | 5 V | ||||||||
|
TPS40200DRBT
Texas Instruments
|
$1.1129 | Yes | Yes | Active | e4 | 85 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | SON | SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 52 V | 4.5 V | 12 V | S-PDSO-N8 | 3 mm | 2 | 1 | 1 | 8 | 3 A | 46 V | 700 mV | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 1 mm | SINGLE | 500 kHz | INDUSTRIAL | NO LEAD | 650 µm | DUAL | 30 | 3 mm |