Filter Your Search
1 - 10 of 275 results
|
TPS60502DGSR
Texas Instruments
|
$0.5044 | Yes | Yes | Active | e4 | 85 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SWITCHED CAPACITOR REGULATOR | 6.5 V | 2.8 V | 5 V | S-PDSO-G10 | 3 mm | 1 | 1 | 1 | 10 | 250 mA | 1.8 V | 1.8 V | 1.8 V | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.07 mm | 5 V | DOUBLER INVERTER | 1.2 MHz | INDUSTRIAL | GULL WING | 500 µm | DUAL | 30 | 3 mm | |||||||||||||
|
TPS60401DBVR
Texas Instruments
|
$0.5238 | Yes | Yes | Active | e4 | 85 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SWITCHED CAPACITOR CONVERTER | 5.25 V | 1.6 V | 5 V | R-PDSO-G5 | 2.9 mm | 1 | 1 | 1 | 5 | 60 mA | -1.6 V | -5.25 V | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.45 mm | DOUBLER INVERTER | 25 kHz | INDUSTRIAL | GULL WING | 950 µm | DUAL | 1.6 mm | |||||||||||||||||
|
TPS60402DBVR
Texas Instruments
|
$0.5238 | Yes | Yes | Active | e4 | 85 °C | -40 °C | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SWITCHED CAPACITOR CONVERTER | 5.25 V | 1.6 V | 5 V | R-PDSO-G5 | 2.9 mm | 1 | 1 | 1 | 5 | 60 mA | -1.6 V | -5.25 V | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.45 mm | DOUBLER INVERTER | 80 kHz | INDUSTRIAL | GULL WING | 950 µm | DUAL | NOT SPECIFIED | 1.6 mm | ||||||||||||||||
|
TPS60231RGTT
Texas Instruments
|
$0.5368 | Yes | Yes | Active | e4 | 85 °C | -40 °C | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | QFN | 3 X 3 MM, GREEN, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | S-PQCC-N16 | 3 mm | 2 | 1 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | 260 | Not Qualified | 1 mm | INDUSTRIAL | NO LEAD | 500 µm | QUAD | NOT SPECIFIED | 3 mm | STANDARD | LED DISPLAY DRIVER | NO | 3 | 3 | CONSTANT-CURRENT | 6.5 V | 2.7 V | 3.6 V | 1.25 MHz | |||||||||||||||
|
TPS60502DGS
Texas Instruments
|
$0.6050 | Yes | Yes | Active | e4 | 85 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SWITCHED CAPACITOR REGULATOR | 6.5 V | 2.8 V | 5 V | S-PDSO-G10 | 3 mm | 1 | 1 | 1 | 10 | 250 mA | 1.8 V | 1.8 V | 1.8 V | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.07 mm | 5 V | DOUBLER INVERTER | 1.2 MHz | INDUSTRIAL | GULL WING | 500 µm | DUAL | 30 | 3 mm | |||||||||||||
|
TPS60503DGS
Texas Instruments
|
$0.6050 | Yes | Yes | Active | e4 | 85 °C | -40 °C | YES | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | MSOP | MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SWITCHED CAPACITOR REGULATOR | 6.5 V | 2.5 V | 5 V | S-PDSO-G10 | 3 mm | 1 | 1 | 1 | 10 | 250 mA | 1.5 V | 1.5 V | 1.5 V | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.07 mm | 5 V | DOUBLER INVERTER | 1.2 MHz | INDUSTRIAL | GULL WING | 500 µm | DUAL | 30 | 3 mm | |||||||||||||
|
TPS60402QDBVRQ1
Texas Instruments
|
$0.6133 | Yes | Yes | Active | e4 | 125 °C | -40 °C | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SWITCHED CAPACITOR CONVERTER | 5.25 V | 1.8 V | 5 V | R-PDSO-G5 | 2.9 mm | 1 | 1 | 1 | 5 | 60 mA | -5.25 V | -1.8 V | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.45 mm | DOUBLER INVERTER | 50 kHz | AUTOMOTIVE | GULL WING | 950 µm | DUAL | NOT SPECIFIED | 1.6 mm | AEC-Q100 | |||||||||||||||
|
TPS60240DGKR
Texas Instruments
|
$0.6594 | Yes | Yes | Active | e4 | 85 °C | -40 °C | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SWITCHED CAPACITOR REGULATOR | 5.5 V | 1.8 V | 2 V | S-PDSO-G8 | 3 mm | 2 | 1 | 1 | 8 | 25 mA | 3.3 V | 3.3 V | 3.3 V | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.1 mm | SINGLE | 220 kHz | INDUSTRIAL | GULL WING | 650 µm | DUAL | NOT SPECIFIED | 3 mm | ||||||||||||||
|
TPS60243DGKR
Texas Instruments
|
$0.6594 | Yes | Yes | Active | e4 | 85 °C | -40 °C | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SWITCHED CAPACITOR REGULATOR | 5.5 V | 1.8 V | 2 V | S-PDSO-G8 | 3 mm | 2 | 1 | 1 | 8 | 25 mA | 3 V | 3 V | 3 V | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.1 mm | SINGLE | 220 kHz | INDUSTRIAL | GULL WING | 650 µm | DUAL | NOT SPECIFIED | 3 mm | ||||||||||||||
|
TPS60242DGKT
Texas Instruments
|
$0.6594 | Yes | Yes | Active | e4 | 85 °C | -40 °C | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SWITCHED CAPACITOR REGULATOR | 5.5 V | 1.8 V | 2 V | S-PDSO-G8 | 3 mm | 2 | 1 | 1 | 8 | 25 mA | 2.7 V | 2.7 V | 2.7 V | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | 260 | Not Qualified | 1.1 mm | SINGLE | 220 kHz | INDUSTRIAL | GULL WING | 650 µm | DUAL | NOT SPECIFIED | 3 mm |