Filter Your Search
1 - 1 of 1 results
|
TPS2002CDRCR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 4.5 V | 5 V | 4.5 V | 5.5 V | 120 µA | 2 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, | 10 | compliant | EAR99 | 8542.39.00.01 |