Parametric results for: TPS2020D. under Peripheral Drivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: tps2020d
Select parts from the table below to compare.
Compare
Compare
TPS2020DR
Texas Instruments
$1.2790 Yes Yes Active 3.3 V STANDARD 1 300 mA 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 200 mA 100 µA 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPS2020D
Texas Instruments
$1.7165 Yes Yes Active 3.3 V STANDARD 1 300 mA 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 200 mA 100 µA 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPS2020DG4
Texas Instruments
$1.9800 Yes Obsolete 3.3 V 1 300 mA 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 200 mA 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01
TPS2020DRG4
Texas Instruments
Check for Price Yes Obsolete 3.3 V 1 300 mA 40 ms 20 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 200 mA 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Texas Instruments