Filter Your Search
1 - 2 of 2 results
|
TPS2062ADRBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.7 V | 5.5 V | 2 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-N8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | HVSON, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
TPS2062ADRBR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.7 V | 5 V | 2.7 V | 5.5 V | 90 µA | 2 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-N8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |