Filter Your Search
1 - 2 of 2 results
|
TPS2081DR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2 | 1 A | 40 ms | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 2 | SINK | 500 mA | 5.5 V | 2.7 V | YES | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
TPS2081DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2 | 1 A | 40 ms | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 2 | SINK | 500 mA | 5.5 V | 2.7 V | YES | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |