Filter Your Search
1 - 2 of 2 results
![]() |
TPS2087DR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 4 | 1 A | 40 ms | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | 4 | SINK | 500 mA | 110 µA | 5.5 V | 2.7 V | YES | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
TPS2087DRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 4 | 1 A | 40 ms | 20 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SINK | 500 mA | 110 µA | 5.5 V | 2.7 V | YES | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |