Filter Your Search
1 - 2 of 2 results
|
PTPS22919QDCKRQ1
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 1 | 3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 1.5 A | 5.5 V | 1.6 V | YES | AUTOMOTIVE | R-PDSO-G6 | 125 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP6,.08 | compliant | EAR99 | 8542.39.00.01 | 2020-01-17 | Texas Instruments | ||||||||||||||||
|
TPS22919QDCKRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 1.6 V | 3.6 V | YES | R-PDSO-G6 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP6,.08 | compliant | EAR99 | 8542.39.00.01 | 2020-01-17 | Texas Instruments | NO | 5.5 V | 1.6 V |